Tark Thermal Solutions CP Series Ceramic Plate Thermoelectric Coolers

Tark CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications. Typical applications include thermoelectric coolers for handheld cosmetic lasers, cooling for centrifuges, and peltier cooling for machine vision.

Features

  • Precise temperature control
  • Compact geometric sizes
  • Reliable solid state operation
  • No sound or vibration
  • Environmentally friendly
  • DC operation

Applications

  • Thermoelectric coolers for reagent storage
  • Thermoelectric coolers for handheld cosmetic lasers
  • Cooling for centrifuges
  • Peltier cooling for machine vision

Peltier Effect

Infographic - Tark Thermal Solutions CP Series Ceramic Plate Thermoelectric Coolers

Application Examples

Infographic - Tark Thermal Solutions CP Series Ceramic Plate Thermoelectric Coolers
Publicado: 2011-07-06 | Actualizado: 2026-07-02