Lantronix Micro125 Embedded Device Server

Lantronix Micro125 Embedded Device Server is a board-level product for OEM users who want to embed proven mainstream Ethernet connectivity into their products quickly and economically. Lantronix Micro125 embedded device server provides an integrated solution to add proven Ethernet connectivity to an existing design quickly and economically, and with a high level of flexibility. Lantronix Micro125 Embedded Device Server enables almost any device with serial capability (TTL) to become a fully functional member of an Ethernet network. Device Servers include all of the elements needed to network-enable your products – a processor, real-time operating system (RTOS), a robust TCP/IP stack, a web server, and a network connection. All the connected product additionally needs is a header, providing connections to a power source and to a TTL serial port. Measuring only 49 x 40 mm, the Micro100 can easily fit into almost any size serial device that would benefit from network connectivity. It includes a serial interface TTL connector and 10/100 Base-T Ethernet RJ45 jack. The Micro100 includes the same IP protocol stack found on the other Lantronix embedded products.

Features

  • Flexible, well-developed IP protocol stack
  • TTL serial interface
  • Two serial ports
  • Accepts 5 VDC regulated input power
  • HTTP, serial, Telnet and SNMP management
  • Flash ROM for easy software upgrades
  • Custom protocol support available
  • 256-bit AES encryption for secure communications

Dimensions

Lantronix Micro125 Embedded Device Server
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
MO11AA003-01R MO11AA003-01R Hoja de datos Herramientas de desarrollo de Ethernet Micro125 with RJ45 LEDs with TTL Hdr.
MO11AA0E3-01R MO11AA0E3-01R Hoja de datos Herramientas de desarrollo de Ethernet Micro125 with RJ45 LEDs TTL Encryption
MO11AA0M3-01R Herramientas de desarrollo de Ethernet Micro125 Modbus RJ45 LEDs TTL Pin Header
Publicado: 2010-08-23 | Actualizado: 2022-03-11