Lantronix Open-Q™ 8550CS SiP - Coming Soon
Lantronix Open-Q™ 8550CS System-in-Package (SiP) is based on the Qualcomm® QCS8550 System-on-Chip (SoC). The Open-Q 8550CS offers a premium performance level of 55 TOPs, meeting the higher AI/ML requirements for extreme edge computing, including Edge devices, Edge servers, and Edge AI boxes. These components offer low power consumption with a 4nm process, maximum heterogeneous computing, and an 8th-generation AI engine delivering 10x performance over the previous generation. The Lantronix Open-Q 8550CS SiP features enterprise-level connectivity with Wi-Fi® 7 supporting up to 5.8Gbps and best-in-class performance across compute processing, camera, AI, security, and audio.The Open-Q 8550CS enhances video conferencing meeting experiences, automated guided vehicle pathing, smart camera image quality, and edge AI box scalability with octal-core computing capabilities and 48 AI TOPS tensor performance. The SiPs perform complex 3D rendering and computer vision tasks with a powerful Adreno 740 GPU supporting ray tracing, Open GL ES, Vulkan, and Open CL profiles.
These devices feature 4K240/8K60 video decoding and 4K120/8K30 encoding. The Open-Q 8550CS can connect edge AI boxes leveraging high-speed 2.5G and 10G Ethernet ports.
Features
- Processor
- Qualcomm 8550 SoC built on 4nm technology, Kryo™ octa-core CPU: 1 Prime at 3.2GHz + 4 Gold at 2.8GHz + 3 Silver at 2.0GHz
- Adreno™ 740 GPU
- Spectra™ image signal processor
- Adreno 8550 video processing unit
- Adreno 1295 display processing unit
- Dual eNPU V3, 4x HVX, HMX, 48 INT8, 12 FP16 TOPs
- Secure processing unit
- 8GB LPDDR5x at 4200MHz and 128GB UFS or 16GB LPDDR5x at 4200MHz and 128GB UFS
- Wi-Fi 7 802.11be 2×2 MU-MIMO + BLUETOOTH® 5.3 capable
- Display interfaces
- Up to four concurrent displays, up to QHD+ at 144Hz on-device display, up to 4K at 60Hz external display
- Two 4-lane MIPI DSI D-PHY 1.2
- Supports DisplayPort v1.4 on USB Type-C™ with USB3.2 Gen 2
- Camera interfaces
- Eight MIPI CSI D-PHY 1.2 or C-PHY 2.0 camera ports + CCI I2C control
- Up to five concurrent cameras, 18bpp, 64 + 36 MP30
- Three 36MP or one 108 MP at 30 fps ZSL, 3IFE + 2 IFE Lite
- Always-on camera
- Android™ 13 and Linux Yocto Kirkstone software
- On-device AI engine up to 55 TOPS
- Dedicated computer vision engine
- Video performance
- Video decode up to 4K240/8K60, native decode support for H.265 Main 10, H.265 Main, H.264 High, and VP9 profile 2
- Video encode up to 4K120/8K30, native encode support for H.265 Main 10, H.265 Main, and H.264 High
- Concurrent 4K60 Dec and 4K60 Enc
- Audio
- Supports WCD938x high fidelity audio codec and WSA884x speaker amp on carrier board
- Dedicated Hexagon™ audio DSP, SoundWire, MI2S, and DMIC interfaces for audio devices on carrier board
- High-speed connectivity
- Two PCIe Gen3 2-lane
- Supports SGMII and USXGMII interfaces
- One USB 3.2 Gen 2 with support for Type-C + DisplayPort v1.4
- One USB 3.2 Gen 1
- 3.7V nominal operating input voltage
- -25°C to +85°C operating temperature range
- Power management and battery charging solution on SOM
- I/O interfaces - two SDC v 3.0, one SD, UART, I2C, I3C, SPI, configurable GPIOs, sensor I/O to Qualcomm Sensing Hub 3.0
- 54mm x 45mm x 3.61mm LGA SiP form factor
- TAA and NDAA compliant
- 10 years longevity
- REACH and RoHS-compliant
Applications
- Multi-camera and smart camera systems
- Edge AI gateways
- Video collaboration
- Video transcoding
- Retail
- Cloud gaming
- Industrial drones
- Autonomous mobile robots
Publicado: 2025-01-14
| Actualizado: 2025-01-15