Lantronix SM24T6DPA Managed Layer 2 Ethernet Switches
Lantronix SM24T6DPA Managed Layer 2 Ethernet Switches are high-performance layer 2 managed switches with 52Gbps switching capacity. These switches feature up to (20) 10/100/1000 copper ports, (4) 100/1000Base-X SFP/RJ-45 combo ports, and (2) 100/1000Base-X dual speed SFP slots. The SM24T6DPA switches support IPv4/IPv6 dual protocol stack, jumbo frame up to 9K bytes, SSH/SSL security, and Link Layer Discovery Protocol (LLDP). These switches also provide port-based or tagged (IEEE802.1Q) VLAN, MAC-based VLAN, management VLAN, and private VLAN Edge.Features
- Supports IPv4/IPv6 dual protocol stack
- Support jumbo frame up to 9K bytes
- RADIUS IEEE 802.1X, TACACS+ authentication
- Support SSH/SSL security
- Port-based or tagged (IEEE 802.1Q) VLAN, MAC-based VLAN, management VLAN, and private VLAN edge
- DHCP relay including option 82
- L2/L3/L4 ACLs support MAC ACL and IP standard/extended ACL
- Link Layer Discovery Protocol (LLDP)
- IEEE 802.3az energy efficiency
- IP source guard and port security
- DHCP server
- Device Management System (DMS):
- Graphic monitoring
- Grouping
- Traffic monitoring
Software Features
- Management:
- Web management
- SNMP V1/V2c/V3
- Telnet
- CLI
- Port Trunk:
- Supports IEEE 802.3ad port trunk with Link Aggregation Control Protocol (LACP) and static trunk
- IGMP:
- Support IGMP snooping V1/V2/V3, GVRP, IGMP proxy, and IGMP querier
- Supports 8 egress queues per port to enable differentiated management of up to 8 traffic types across the stack
- Spanning Tree:
- IEEE 802.1s MSTP
- IEEE 802.1w RSTP
- IEEE 802.1D STP compliant
- VLAN:
- Port-based VLAN
- IEEE 802.1Q tag-based
- Up to 4k VLAN entries
- QinQ
- MAC-based VLAN
- Private VLAN
- Guest VLAN
- Voice VLANs
- Management VLAN
- IPv4/IPv6 static routing
- Firmware update, configure backup/ restore through TFTP and HTTP
Specifications
- 100VAC to 240VAC power input range
- 52Gbps backplane
- 0°C to 50°C operating temperature range
- 5% to 90% humidity range
- CSMA/CD protocols
- 8K MAC address table MAC address
- Connectors:
- (1) RJ console port
- (20) 10/100/1000 RJ-45 ports
- (4) 100/1000 SFP/RJ-45 combo ports
- (2) 100/1000 SFP slots
Publicado: 2024-10-01
| Actualizado: 2024-10-17