Lantronix EDS1100 / EDS2100 Device Servers and Kits

The Lantronix EDS1100 and EDS2100 Hybrid Ethernet Terminal and MultiPort Device Servers allow you to remotely monitor, manage, and control your devices. The Lantronix EDS1100 and EDS2100 are unique, hybrid Ethernet terminal / multiport device servers that allow remote access to and management of virtually any IT / networking equipment or edge device such as medical equipment, POS terminals, or security equipment. These EDS device servers provide bullet-proof security by offering a variety of robust data encryption and authentication options. The Lantronix EDS1100 and EDS2100 feature the powerful Evolution OS™ with AES, SSH, and SSL built in, allowing these EDS device servers to provide enterprise-level security for safe remote access and management from practically anywhere. The Lantronix EDS1100 / EDS2100 Linux Software Developer's Kit (SDK) is a highly integrated hardware and software suite that allows Linux developers to easily create value-added applications on the powerful Lantronix device server.

Features

  • High performance 32-bit processor
  • Network Interface
    • 10BaseT and 100Base-TX Link
    • Protocols: HTTP, HTTPS, FTP, TFTP, Telnet, TCP/IP, UDP/IP, LPD,DHCP, SSHv2, SSLv3, SNMP v2, Auto IP, RSS, ARP, ICMP, SYSLOG, AES, SMTP, DNS, BOOTP, PPP, RFC2217
  • Serial Interface
    • Modes: Software selectable RS232, RS422, or RS485 (2- and 4-wire configurations supported)
    • Standard and customizable serial data rates from 300 to 921kbps
  • Security
    • SSL v3, SSH v2 Client & Server, Selectable 128/256/512/1024 Bit certificates
    • Authentication: SHA-1, MD5, Base-64 User Access Lists
  • Software
    • Windows 98/NT/2000/XP/Vista-Based DeviceInstaller™
    • Secure ComPort Redirector™
  • Management
    • Internal Web Manager (SSL Option for secure login)
    • CLI (over Serial Ports, Telnet, or SSH)
    • XML Configuration Records via CLI or FTP
    • Firmware: Upgradeable via FTP, TFTP, Web, and Serial Port
    • Flash wear leveling and erase cycle statistics
  • Internal web server
    • Customizable with CGI
    • Web content on local file system and updatable through ftp

Specifications

  • On-board memory: 8MB SDRAM/8MB Flash
  • Operating temperature: -40 to 85° C
  • Input power supply: 9-30VDC
  • Power consumption: 1.8W maximum

Applications

  • Security/alarm/access control
  • Medical - instrumentation, diagnostic & treatment equipment
  • Building automation
  • Industrial manufacturing/automation
  • Point of sale systems
  • Terminal applications - modems, data switches, mainframe computers
Publicado: 2010-12-15 | Actualizado: 2022-03-11