Lattice Semiconductor Radiant Software
Lattice Semiconductor Radiant Software is a full featured FPGA design tool suite that’s simple to use and is optimized for edge applications. Users achieve predictable FPGA design convergence with its unified design framework, rapid design exploration and timing closure capabilities.Lattice Semiconductor Radiant Software Pixel-to-Byte Converter IP converts a standard parallel video interface to DSI or CSI-2 data for Lattice Semiconductor CrossLink™-NX and Certus™-NX FPGA family devices. The Radiant Software delivers the latest industry standard IEEE1735 encryption and IP driven design flow, enriching customers’ IP ecosystem support. The software significantly enables faster design closure and time to market.
Features
- Supported
- Support for RGB888, RGB666, RAW8, RAW10, RAW12, YUV420/YUV422 8/10-bit video formats
- Conversion of 1, 2, 4, 6, 8, or 10 pixels per pixel clock into MIPI D-DPHY byte packet compatible format
- Support for byte arrangement for 1, 2, or 4 MIPI D-PHY data lanes
- Not Supported
- The IP does not support configuration through registers
- The IP does not crop pixel data, it assumes all the data in the pixel lanes are valid while the input signal de_i is asserted, all are converted to byte data
- Easy design navigation and debugging with “One Click” execution
- Powerful optimization tools that feature best in class algorithms to ensure quick timing closure
- Precise analysis tools for design, timing, and power analysis
- Complete closed-loop cross probing from physical to logical design implementation
- IP packaging capability allows users and IP providers to package encrypted IP for distribution
Additional Resources
Videos
Publicado: 2021-03-08
| Actualizado: 2025-02-05