Ledil DAISY-MINI Series

Ledil DAISY-MINI Series features a seamless glare eliminating shade and highly efficient lenses. The DAISY-MINI is designed for premium-class indoor lighting as part of LEDiL's Dark Light concept with UGR <19. The devices are black or white with gloss or matt finish and are supplied in 28X1, 4X1, 7X1, 8X1, 2X2, and MINI form factors.

The Ledil DAISY-MINI Series provides adaptability to many recessed, surface-mounted, or pendant luminaire designs. Additionally, the devices are optimized for 2835 and compatible with up to 5630 size mid-power LED packages.

The Ledil DAISY-MINI Series includes both the lenses and shades sold separately.

Features

  • Optimized for 2835 packages
  • Compatible with up to 5630 size mid-power LED packages
  • Available in black or white with gloss or matt finish

Applications

  • Premium class indoor lighting

Overview

Location Circuit - Ledil DAISY-MINI Series
Publicado: 2022-08-26 | Actualizado: 2023-06-19