Ledil Infrared Optics Family
LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.Features
- Invisible to human eye
- Minimized light pollution
- Suitable for long-distance illumination
Additional Resource
Videos
View Results ( 66 ) Page
| N.º de artículo | Hoja de datos | Descripción | Ángulo de visualización | Estilo de terminación | Para utilizar con | Diámetro |
|---|---|---|---|---|---|---|
| FP14415_LISA2-O-CLIP | ![]() |
Lentes y ensambles LED Lens round 10mm(D)7.13mm(H) | Clip | Cree, Lumileds, Seoul | 10 mm | |
| FP11856_LISA2-O-90-CLIP | ![]() |
Lentes y ensambles LED Single Lens | 11 deg to 49 deg | Adhesive, Clips | Cree, Lumileds, Sharp | 9.9 mm |
| FP14766_LISA2-WWX-PIN | ![]() |
Lentes y ensambles LED Assembly round 9.9mm(D)7mm(H) | 63 deg | Adhesive , Pin | Osram | 9.9 mm |
| CP13071_IRENE-IR-12 | ![]() |
Lentes y ensambles LED Security Lighting-IR Assembly | 25 deg | Adhesive, Pin | SFH4715S | 21.6 mm |
| FP13030_LISA2-M-CLIP | ![]() |
Lentes y ensambles LED Pack Round 1 Pos 9.9mm D mm H | 14 deg to 29 deg | Adhesive, Clips | Cree, Lumileds, Nichia, Osram, Samsung, Seoul | 9.9 mm |
| FCA12104_IRIS | ![]() |
Lentes y ensambles LED Round Assembly 9 Degrees FWHM | 9 deg | Pin, Tape, Screw | Cree, Nichia | 38 mm |
| CP13069_IRENE-IR-4 | ![]() |
Lentes y ensambles LED Assembly Round 21.6mm D 14.28mm | Adhesive, Pin | Osram, Lumileds | 21.6 mm | |
| CP13072_IRENE-IR-16 | ![]() |
Lentes y ensambles LED Security Lighting-IR Assembly | SFH4715S | 21.6 mm | ||
| FP10992_LISA2-M-PIN | ![]() |
Lentes y ensambles LED Single Lens | 25 deg to 38 deg | Adhesive, Pin | Lumileds, Nichia, Samsung | 9.9 mm |
| FP11073_LISA2-W-CLIP | ![]() |
Lentes y ensambles LED Single Lens | 36 deg to 44 deg | Adhesive, Clips | Lumileds, Nichia | 9.9 mm |
Publicado: 2019-03-05
| Actualizado: 2023-05-02