Ledil LEILA-Y Ø21.6mm LED Lenses
Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.The Ledil LEILA-Y Ø21.6mm LED Lenses are optimized for use with 3535 LED packages and are compatible with up to 5050 LED packages.
Features
- 21.6mm diameter
- 14.80mm height
- 10° to 55° viewing angle
- Symmetrical and asymmetrical beam options
- Optimized for 3535 LED packages
- Includes assembly with holder, installation tape, and pins
- Backward compatible with previous LEILA generations
- RoHS and REACH compliant
Applications
- General lighting
- Wall-wash
- Sports lighting
- Architectural lighting
View Results ( 24 ) Page
| N.º de artículo | Hoja de datos | Ángulo de visualización |
|---|---|---|
| CA18992_LEILA-Y-WW-HLD2-WHT | ![]() |
55 deg |
| CA18993_LEILA-Y-O-HLD2-WHT | ![]() |
|
| CA18989_LEILA-Y-SS-HLD2-WHT | ![]() |
14 deg |
| CA18990_LEILA-Y-M-HLD2-WHT | ![]() |
25 deg |
| CA18991_LEILA-Y-W-HLD2-WHT | ![]() |
36 deg |
| CA18988_LEILA-Y-RS-HLD2-WHT | ![]() |
10 deg |
| CA18089_LEILA-Y-RS | ![]() |
10 deg |
| CA18091_LEILA-Y-M | ![]() |
25 deg |
| CA18092_LEILA-Y-W | ![]() |
36 deg |
| CA18093_LEILA-Y-WW | ![]() |
55 deg |
Publicado: 2022-09-29
| Actualizado: 2023-08-14