Ledil LINNEA-GC2 LED Lenses
Ledil LINNEA-GC2 LED Lenses are designed to attach seamlessly together and fit into many existing luminaire designs. These lenses provide high-quality indoor lighting with reduced glare. The LINNEA-GC2 LED lenses can be easily installed by fastening the optic with integrated clips and dedicated snap-on end part accessories. These lenses consist of a variety of symmetrical and asymmetrical beams and include versions optimized for the most common Zhaga mid-power 20mm and 24mm wide PCBs. The LINNEA-GC2 LED lenses feature integrated clip-fixing that is compatible with many different LED modules. These LED lenses are RoHS compliant.Features
- Attaches seamlessly together and fit into many existing luminaire designs
- Provide high-quality indoor lighting with reduced glare
- Easy installation by fastening the optic with integrated clips and dedicated snap-on end part accessories
- Variety of symmetrical and asymmetrical beams
- Optimized for the most common Zhaga mid-power 20mm and 24mm wide PCBs
- Integrated clip-fixing that is compatible with many different LED modules
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| F17165_LINNEA-GC2-90 | ![]() |
Lentes y ensambles LED Linear lens24 Posmm (D) |
| F17166_LINNEA-GC2-60 | ![]() |
Lentes y ensambles LED Linear lens24 Posmm (D) |
| F17657_LINNEA-GC2-END-MS | ![]() |
Lentes y ensambles LED Accessoryrectang9.0 x 93.0mm (D)12.50 |
| F17658_LINNEA-GC2-END-FS | ![]() |
Lentes y ensambles LED Accessoryrectangmm (D) |
| F17164_LINNEA-GC2-110 | ![]() |
Lentes y ensambles LED Linear lens24 Posmm (D) |
| F17168_LINNEA-GC2-O | ![]() |
Lentes y ensambles LED Linear lens24 Posmm (D) |
| C17724_LINNEA-GC2-WG | ![]() |
Lentes y ensambles LED Linear lens rectang 43.0 x 15.2mm (D) 28 |
| F17170_LINNEA-GC2-Z2T25 | ![]() |
Lentes y ensambles LED Linear lensrectang24 Pos283.3 x 43.0m |
| C17167_LINNEA-GC2-30 | ![]() |
Lentes y ensambles LED Linear lens 24 Pos mm (D) |
| C17169_LINNEA-GC2-ZT25 | ![]() |
Lentes y ensambles LED Linear lens rectang 24 Pos 283.3 x 43.0m |
Publicado: 2021-02-15
| Actualizado: 2022-03-11