Ledil TINA-SC2 LED Lenses
Ledil TINA-SC2 LED Lenses are Ø16.1mm Total Internal Reflection (TIR) lenses designed for compact and efficient lighting applications. These LED lenses come preassembled in a durable Solder Clip-2 (SC-2) holder, available in black or white, and are designed for easy installation using fastening tape. The TINA-SC2 LED lenses are compatible with up to 3535-size LED packages and ideal for use in linear lighting, museums, reading lights, compact torches, and head lamps.Features
- Ø16.1mm Total Internal Reflection (TIR) lenses
- Durable Solder Clip-2 (SC-2) holder (Black or White)
- Easy installation
- Compatible with up to 3535-size LED packages
Applications
- Linear lighting
- Museums
- Reading lights
- Compact torches
- Head lamps
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Color | Diámetro | Altura | Forma | Tipo de producto | Empaquetado | Estilo de montaje | Tipo | Estilo de terminación | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|
| LP20187_TINA-SC2-O | ![]() |
Clear | 16.17 mm | 10.07 mm | Round | LED Lenses | Tray | Panel Mount | Lens | Solder | Y |
| LP20193_TINA-SC2-O-WHT | ![]() |
Clear | 16.17 mm | 10.07 mm | Round | LED Lenses | Tray | Panel Mount | Lens | Solder | Y |
| LP20186_TINA-SC2-W | ![]() |
Clear | 16.17 mm | 9.9 mm | Round | LED Lenses | Tray | Panel Mount | Lens | Solder | Y |
| LP20183_TINA-SC2-RS | ![]() |
Clear | 16.17 mm | 9.9 mm | Round | LED Lenses | Tray | Panel Mount | Lens | Solder | Y |
| LP20184_TINA-SC2-D | ![]() |
Clear | 16.17 mm | 9.9 mm | Round | LED Lenses | Tray | Panel Mount | Lens | Solder | Y |
| LP20185_TINA-SC2-M | ![]() |
Clear | 16.17 mm | 9.9 mm | Round | LED Lenses | Tray | Panel Mount | Lens | Solder | Y |
| LP20188_TINA-SC2-O-WAS | ![]() |
Clear | 16.17 mm | 9.9 mm | Round | LED Lenses | Tray | Panel Mount | Lens | Solder | Y |
| LP20189_TINA-SC2-RS-WHT | ![]() |
White | 16.17 mm | 9.9 mm | Round | LED Lenses | Tray | Panel Mount | Lens | Solder | Y |
| LP20190_TINA-SC2-D-WHT | ![]() |
White | 16.17 mm | 9.9 mm | Round | LED Lenses | Tray | Panel Mount | Lens | Solder | Y |
| LP20191_TINA-SC2-M-WHT | ![]() |
White | 16.17 mm | 9.9 mm | Round | LED Lenses | Tray | Panel Mount | Lens | Solder | Y |
Publicado: 2025-09-22
| Actualizado: 2025-10-07