Lelon ELDC-SVLT 5.5V Supercapacitors

Lelon ELDC-SVLT 5.5V Supercapacitors have a 5.5VDC voltage rating and a 0.22F to 1.5F capacitance range. These supercapacitors offer an automatic meter reader, a higher temperature range, and a quick charge and discharge. Lelon ELDC-SVLT Supercapacitors feature a -20∼+80% capacitance tolerance and a -40°C to +85°C operating temperature range. 

Features

  • Higher temperature tolerance
  • Quick charge and discharge
  • RoHS compliant
  • Clocking circuit
  • Automatic meter reader

Specifications

  • 5.5VDC voltage rating
  • -40°C to +85°C operating temperature range
  • 6.0V surge voltage rating
  • 0.22F to 1.5F capacitance range
  • -20∼+82% capacitance tolerance (+25°C)
Publicado: 2018-12-03 | Actualizado: 2023-02-02