LEMO Medical & Surgical Solution Push/Pull Connectors

LEMO and REDEL Medical & Surgical Solution Push/Pull Connectors encompass a variety of plastic and metal (with EMC shielding) connectors that offer high reliability for monitoring and critical care medical applications. The gold-plated contact connectors are easy to manipulate and are available in IP50, IP67, and IP68 versions. The plastic components utilize FDA-approved grade materials (PSU, PEI, and other PSU-based material) and can be sterilized. PEI and PPSU materials are recommended for extensive sterilizations. Single-use (disposable connectors) are also available when sterilization is not an option.

Features

  • Available in IP50, IP67, and IP68 versions
  • Multiple color options
  • Medically sterilizable
  • Lightweight
  • Reliable
  • EMC shielding with the metal connectors

Applications

  • Analyzers, monitoring, and diagnostics
  • Disposable devices
    • Sensors
    • Catheters
  • Dental equipment
  • Electrosurgical devices
  • Pacemakers and hearing devices
  • Ventilators, anesthesia, and intensive care
Publicado: 2021-05-21 | Actualizado: 2022-03-11