Linear Integrated Systems LSK189 Ultra Low Noise Single N-Channel JFETs
Linear Integrated Systems LSK189 Ultra Low Noise Single N-Channel JFETs are ideal for ultra-low-noise audio/acoustic applications. With an -55°C to +150°C operating junction temperature range, the LSK189 JFETs feature 1.8nV/√Hz typical noise, a low 4pF typical input capacitance, and 300mW maximum continuous power dissipation. The LSK189 single N-channel JFETs are available in RoHS-compliant TO-92 or SOT-23 packages.Features
- Ultra-low 1.8nV/√Hz typical noise
- Low 4pF typical input capacitance
- 300mW maximum continuous power dissipation
- 10mA maximum gate forward current
- 60V maximum gate-to-source/drain voltage
- 2.5mA to 15mA drain-to-source saturation current range
- -100pA maximum gate-to-source leakage current
- 0.5dB maximum noise figure
- -55°C to +150°C operating junction temperature range
- TO-92 or SOT-23 package options
- RoHS compliant
Package Options
Publicado: 2023-09-01
| Actualizado: 2023-09-26