TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies

TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies are available in both 100mm and 200mm lengths allowing for flexibility in design and integration. Sealed rear mount bulkhead SMA or RP-SMA (reverse polarity) connectors on these TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies provide a secure mounting option while the low mated height of the MHF3 or MHF4 plug allows for connections in tight spaces and installs from inside the enclosure preventing unwanted intrusion of debris and moisture.

The cable assemblies offer low insertion loss and VSWR up to 6GHz and are ideal for SMA or RP-SMA panel mounts to MHF3 or MHF4 board-mount applications. I-PEX MHFx to SMA cable assemblies can be used for a wide range of applications including the Internet of Things (IoT), cellular IoT (LTE-M/Cat-M1 and NB-IoT), cellular LTE, LPWA, industrial, automotive, aerospace, and military applications.

Features

  • Frequencies up to 6GHz
  • Reverse polarity and standard SMA options
  • 100mm and 200mm cable options
  • Low-profile MHF3 or MHF4 mated heights
  • Secure sealed rear-mounted bulkhead SMA or RP-SMA connectors

Applications

  • Cellular/mobile
  • IoT
  • LTE/4G
  • LTE-M (Cat-M1)
  • NB-IoT
  • LPWA/LPWAN
  • Automotive
  • Industrial
  • Aerospace

Specifications

  • DC to 6GHz minimum frequency range
  • Cable assembly
    • 50Ω ±3Ω characteristic impedance
    • Insertion loss
      • 100mm: 0.37√f in GHz (typical)
      • 200mm: 0.68√f in GHz (typical)
  • Materials
    • Gold-finished brass connectors
    • Black-finished 0.81mm coaxial cable
    • Gold-finished brass nut
    • Gold-finished brass washer
    • Black-finished polyolefin heat shrink tubing
View Results ( 4 ) Page
Part Number Datasheet Connector A Series Connector A Polarity Connector B Series Connector B Polarity
CSJ-RGFB-100-MHF4 CSJ-RGFB-100-MHF4 Datasheet MHF4 Normal RP-SMA Reverse
CSJ-SGFB-100-MHF4 CSJ-SGFB-100-MHF4 Datasheet MHF4 Normal SMA Normal
CSJ-SGFB-200-MHF4 CSJ-SGFB-200-MHF4 Datasheet MHF4 Normal SMA Normal
CSJ-RGFB-200-MHF4 CSJ-RGFB-200-MHF4 Datasheet MHF4 Normal RP-SMA Reverse
Published: 2019-12-16 | Updated: 2024-11-28