LITEON Power Multi-Gigabit 30W/60W/90W PoE Injectors

LITEON Power Multi-Gigabit Power-over-Ethernet (PoE) Injectors are compact, DOE VII-efficient solutions that deliver 30W, 60W, or 90W of power to remote devices through a single Ethernet cable. These injectors are designed for multi-gigabit networks, high-surge environments, and broad commercial deployments, providing both data and power to IEEE-compliant powered devices (PD) over standard Ethernet cabling. The distance extends up to 100m without the need for local AC outlets. LITEON Power Multi-Gigabit 30W/60W/90W PoE Injectors support both legacy and modern PoE standards. The devices are available in multiple power classes and form factors, with all types suitable for indoor, outdoor, and high-surge applications.

Features

  • Multi-gigabit (10Gbps) data transmission over Cat. 6a shielded cable
  • Fanless natural convection cooling
  • IEEE-compliant PoE standards
    • IEEE 802.3at (30W)
    • IEEE 802.3bt (60W / 90W)
    • Backward compatible with earlier PoE standards
  • Automatic detection and protection of non-standard Ethernet terminals
  • DOE Level VII energy efficiency
  • High lightning surge immunity
  • LED indicators for power and PoE status
  • Mechanical design with IEC320 C14 input and shielded RJ45 ports
  • Protections
    • Short circuit (auto recovery)
    • Overcurrent (auto recovery)
    • Overvoltage (60V, auto recovery)
    • Overtemperature (auto recovery)

Applications

  • Wireless access points (Wi-Fi® 6/6E/7) and small cells
  • PTZ/IP surveillance cameras
  • Industrial switches and network endpoints
  • Building automation and security systems
  • Digital signage and retail terminals
  • VoIP phones and unified communication devices
  • Smart home / smart building PoE devices
  • IoT gateways and edge computing equipment

Specifications

  • 30W to 90W power ratings
  • 90VAC to 264VAC wide input voltage range
  • DOE Level VII efficiency compliance
  • ≤500 mVpp ripple / ≤200 mVpp noise
  • Fanless design (natural convection cooling)
  • 47Hz to 63Hz frequency range
  • ≤0.5mA leakage current at 264VAC
  • -10°C to +40°C operating temperature range
  • 5% to 90% humidity RH non-condensing
  • Up to 5000m altitude
  • Surge immunity:
    • AC mains: ±4kV (DM/CM)
    • PoE output: ±6kV
  • Mechanical:
    • IEC320-C14 AC input
    • Shielded RJ45 data/PoE port

Comparison Chart

Chart - LITEON Power Multi-Gigabit 30W/60W/90W PoE Injectors

Dimensions

Mechanical Drawing - LITEON Power Multi-Gigabit 30W/60W/90W PoE Injectors
Publicado: 2026-03-30 | Actualizado: 2026-04-22