LITEON Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

Features

  • Available in standard single, dual, and quad channels
  • Offered in packages:
    • Dual-In Package (DIP)
    • Small Outline Package (SOP)
    • Shrink Small Outline Package (SSOP)
    • Long Small Outline Package (LSOP)

Applications

  • Switch mode power
  • Battery chargers
  • Fax modems
  • Home appliances
  • Telecommunications
  • Industry controllers
Publicado: 2025-02-06 | Actualizado: 2026-06-23