LITEON SMD / Thru-Hole LEDs
LITEON SMD / Thru-Hole LEDs are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. LITEON Thru-Hole LED lamps provide superior high-temperature performance and excellent moisture resistance along with low power consumption and high reliability.Features
- Lead-free to RoHS standards
- Low power consumption with high efficiency
- Versatile mounting on PCB or panel
- IC compatible / low current requiring
- Popular T-1 diameter InGaN white & water clear lens
Applications
- Computer
- Communication
- Consumer
- Home appliance
- Industrial
View Results ( 2 ) Page
| N.º de artículo | Descripción | Forma de lentes | Paquete / Cubierta | Ángulo de visualización | If - Corriente directa | Hoja de datos |
|---|---|---|---|---|---|---|
| LTW-E670DS | Luces LED blancas White SMD Flash 3000mcd | Round Flat | 3528 | 120 deg | 50 mA | ![]() |
| LTW-2R3D7 | Luces LED blancas White 2000mcd | Dome | T-1 3/4 (5 mm) | 35 deg | 30 mA | ![]() |
Publicado: 2010-08-10
| Actualizado: 2025-03-27