Littelfuse 438A Surface Mount Fuses
Littelfuse 438A Surface Mount Fuses are AECQ-compliant and offer excellent temperature stability, performance reliability, and high I²t values ensuring high inrush current withstand capability. These fuses offer a fast response to faulty currents ensuring over-current protection to sensitive electronic components. Littelfuse 438A Surface Mount Fuses are specifically tested to cater to secondary circuit protection needs of compact auto electronics applications.Features
- AECQ-Compliant
- Fast response to faulty current to ensure over-current protection to sensitive electronic component
- Operating Temperature from -55°C to +150°C
- 100% Lead-free, Halogen-Free, and RoHS compliant
Applications
- Li-ion battery
- LED head lights
- Navigation systems
- TFT display
- Battery management system (BMS)
- Clusters
Electrical Specifications
Publicado: 2018-01-02
| Actualizado: 2023-02-03