Littelfuse 828 Series High-Voltage Cartridge Fuses

Littelfuse 828 Series High-Voltage Cartridge Fuses are compact and designed for automotive electronics. These AEC-Q200-qualified fuses feature a high-voltage rating of 1000VDC and a high breaking capacity. The 828 series fuses are suitable for automotive applications such as onboard chargers and power distribution units.

Developed to meet the unique needs of electric vehicle (EV) systems, the 828 Series offers a 10kA interrupting rating, a wide operating temperature range (-55°C to +125°C), and multiple mounting configurations, including through-hole and bolt-down options. These features make the devices ideal for Onboard Chargers (OBCs) and Power Distribution Units (PDUs) where high voltage, high reliability, and compact designs are essential.

Littelfuse 828 Series high voltage cartridge fuses are available in both through-hole and bolt-down configurations.

Features

  • Thru-hole and bolt-down configurations
  • Small size
  • High voltage
  • High breaking capacity
  • AEC-Q200 qualified
  • RoHS compliant
  • Lead-free

Applications

  • Automotive electronics
  • Onboard chargers (OBCs)
  • Power Distribution Units (PDUs)
  • High-voltage EV subsystems

Specifications

  • 15A to 30A current range
  • 1000VDC maximum voltage
  • 10kA interrupting capability at the rated voltage
  • -55°C to +125°C operating temperature
  • Glass fiber body
  • Tin-plated copper alloy cap

Videos

Publicado: 2021-10-26 | Actualizado: 2026-02-05