Littelfuse JCASE® FHJ In-Line Cartridge Fuse Holders
Littelfuse JCASE® FHJ In-Line Cartridge Fuse Holders are designed with current ratings from 20A to 40A or up to 60A, depending on the configuration. These fuse holders come with either 10AWG or 8AWG wire leads. The JCASE® FHJ in-line fuse holders also come with or without a cover, which offers added protection in harsh environments. These fuse holders feature a black TPV housing with a UL 94V-0 flammability rating, and the tin-plated copper alloy contacts help ensure reliable connections. Typical applications include accessory circuits and overflow circuits.Specifications
- Available for JCASE® and low-profile JCASE® cartridge fuses with ratings from 20A to 40A or up to 60A, depending on the configuration
- Configurations with a built-in bracket make mounting simple
- Versions with a cover offer protection in harsh environments
- 10AWG or 8AWG wire leads for easy in-line fuse holder installation
- Tin-plated copper alloy contacts help ensure reliable connections
- Black TPV housing with a UL 94V-0 flammability rating
- Wire description: 125°C GXL red wire, 125°C TXL red wire, and 105°C UL1569 red wire
Applications
- Accessory circuits
- Overflow circuits
Additional Resource
View Results ( 12 ) Page
| N.º de artículo | Tipo | Estilo de montaje | Régimen de corriente | Régimen de voltaje | Número de polos |
|---|---|---|---|---|---|
| 0FHJ3003UXA | Low Profile | Panel Mount | 40 A | 32 VDC | 1 Pole |
| FHJC1002L | Low Profile | In-Line | 60 A | 32 VDC | 1 Pole |
| FHJC2002L | Low Profile | In-Line | 60 A | 32 VDC | 1 Pole |
| HLJC1002G | Low Profile | In-Line | 60 A | 58 VDC | 1 Pole |
| FHJC1001G | Low Profile | In-Line | 40 A | 32 VDC | 1 Pole |
| FHJC2002G | Low Profile | In-Line | 60 A | 32 VDC | 1 Pole |
| HLJC1001G | Low Profile | In-Line | 40 A | 58 VDC | 1 Pole |
| HLJC2002G | Low Profile | In-Line | 60 A | 58 VDC | 1 Pole |
| FHJC1002G | Low Profile | In-Line | 60 A | 32 VDC | 1 Pole |
| 0FHJ1001G | Low Profile | In-Line | 40 A | 32 VDC | 1 Pole |
Publicado: 2023-11-21
| Actualizado: 2024-01-03