Littelfuse P-0S-LRP Voice-DS1 SIDACtor® Protection Thyristors

Littelfuse P-0S-LRP Baseband (Voice-DS1) SIDACtor® Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The DO-214AA components provide a surface mount solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limits. These thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. Littelfuse P-0S-LRP Thyristors are RoHS compatible, lead free, and halogen free.

eBook

Littelfuse P-0S-LRP Voice-DS1 SIDACtor® Protection Thyristors

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limits
  • Low capacitance
  • Fails short circuit when surged in excess of ratings
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
  • RoHS complains, lead free, and halogen free

Applications

  • Modems
  • Line cards
  • CPE
  • DSL

Package Outline

Mechanical Drawing - Littelfuse P-0S-LRP Voice-DS1 SIDACtor® Protection Thyristors
Publicado: 2013-08-30 | Actualizado: 2022-03-11