Littelfuse QVx35xHx High-Temperature Alternistor TRIACs
Littelfuse QVx35xHx High-Temperature Alternistor TRIACs offer a 35A rated current and are available in TO-220AB, TO-220 isolated, and TO-263 packages. These TRIACs enable easier thermal management and higher surge handling capability in AC power control applications. QVx35xHx TRIACs offer an 800V voltage rating, 400A surge capability, 3Q technology for high commutation, and a maximum temperature rating of +150°C. Littelfuse QVx35xHx TRIACs are suitable for heater control, motor speed control, lighting controls, and static switching relays.
Features
- Mechanically and thermally robust TO-220 clip-attach assembly
- 3Q technology for high communication capability
- Internally isolated TO-220 package
- Improved noise immunity
Applications
- AC solid-state relays
- Compressor motor control
- Motor speed control
- Kitchen appliances
- Power tools
- Home/brown/white goods
- Light dimmers
- Heater control
- Coffee brewers
- Tankless water heaters
- Infrared heaters
Specifications
- 35A current rating
- 800V voltage capability
- TO-220AB, TO-220 isolated, and TO-263 packages
- 400A surge capability at 60Hz half cycle
- 1W average gate power dissipation
- -40°C to +150°C operating temperature range
- RoHS compliant and halogen free
Packages
Publicado: 2026-04-21
| Actualizado: 2026-05-15