Littelfuse RB 0603 SMD End-Banded Chip Thermistors

Littelfuse RB 0603 SMD End-Banded Chip Thermistors are designed for use on hybrid substrates, integrated circuits, or printed circuit boards. The RB thermistors feature a solder-coated metallization that is suited for various contact techniques, including wire bond, epoxy, or solder. Manufactured using advanced equipment and technology, the dimensional parameters are extremely uniform, which makes the devices suitable for use with automatic handling and placement equipment.

Features

  • Options
    • Non-standard resistance values and tolerances
    • Tape and reel packaging
    • Solder-coated metallization
  • Surface mount
  • Small size
  • Mickel barrier

Specifications

  • 1000Ω to 200,000Ω resistance range at +25°C
  • ±5% resistance tolerance at +25°C
  • 3250 to 4250 Beta (K) from +25°C to +85°C
  • 150mW maximum power
  • -40°C to +125°C operating temperature range
Publicado: 2023-03-31 | Actualizado: 2024-10-31