Littelfuse SP0115 Bidirectional Discrete TVS Diodes
Littelfuse SP0115 Bidirectional Discrete TVS Diodes are 1V general-purpose ESD protection devices. These TVS diodes feature low breakdown/turn-on voltages, making them ideal protectors of low voltage -1V to 1V data lines. The SP0115TVS diodes can safely absorb repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level-4, ±8kV contact discharge) without performance degradation. These robust diodes are available in DFN1610 or SOD882 packages that are Halogen-free, lead-free, and RoHS-compliant. Typical applications include low voltage GPIO for MCUs, consumer, industrial, and medical.Features
- ESD, IEC 61000-4-2, ±30kV contact/air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Halogen-free, lead-free, and RoHS compliant
- Maximum surge tolerance, IEC 61000-4-5, 2nd edition, 12A (8/20μs)
- Moisture sensitivity level (MSL-1)
Applications
- Low voltage GPIO for MCUs
- Consumer
- Industrial
- Medical
Dimensions
Datasheets
Publicado: 2023-09-20
| Actualizado: 2023-10-10