Littelfuse SP4065 TVS Diode Arrays

Littelfuse SP4065 TVS Diode Array (SPA® Diodes) integrates low capacitance diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. The robust SP4065 from Littelfuse can safely absorb up to 20A per IEC61000-4-5 (tp = 8/20µs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 international standard. This device can also protect high speed signal pins due to low loading capacitance. Designed for lightning protection, the SP4065 is automotive qualified to AEC-Q101.

Features

  • ESD, IEC61000-4-2, ±30kV contact, ±30V air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC61000-4-5, 20A (8/20µs)
  • Low capacitance of 4.4pF (TYP) per I/O
  • Low leakage current of 1µA (MAX) at 3.3V
  • AEC-Q101 qualified

Applications

  • LCD/PD TVs
  • Desktops
  • Game consoles
  • Set top boxes
  • Notebooks
  • 1Gb ethernet
  • Network hardware

Block Diagram

Block Diagram - Littelfuse SP4065 TVS Diode Arrays

Application Example

Application Circuit Diagram - Littelfuse SP4065 TVS Diode Arrays
Publicado: 2014-04-17 | Actualizado: 2022-03-11