Littelfuse WJC-A Surface-Mount High Current Jumpers
Littelfuse WJC-A Surface-Mount High Current Jumpers are AEC-Q200 qualified and offer 1mΩ maximum resistance and 40A maximum current. These metal foil jumper chip modules with Kelvin sensing feature a glass epoxy substrate in a variety of package sizes, including 0201, 0402, 0603, 0805, and 1206. The WJC-A series is designed to offer excellent performance in resistance, noise performance, and surface heat distribution, and the modules have a lower surface temperature. Littelfuse WJC-A Surface-Mount High Current Jumpers are halogen free, lead free, and RoHS compliant. Applications for WJC-A current sense resistors include power management, servers, automotive, and those with low equivalent series inductance (ESL).Features
- Metal foil jumper chip resistors
- Glass epoxy substrate
- Small size
- High voltage
- Halogen free and lead free
- RoHS compliant
Applications
- Power management
- Low ESL
- Servers
- Automotive
Specifications
- 1mΩ maximum resistance
- 40A maximum current
- AEC-Q200 qualified
- 0201, 0402, 0603, 0805, and 1206 package options
Temperature Derating Curve
Publicado: 2023-11-03
| Actualizado: 2023-12-12