LoadSlammer X-Pod for Xilinx Power Test Adaptor
LoadSlammer X-Pod for Xilinx Power Test Adaptor is a Form Factor Equivalent Device (FFED) for testing AMD Xilinx Versal ACAP VC1902-VSVA2197 FPGAs. The FFED-VC1902-VSVA2197 features static and high di/ dt transient testing, seven load cells, and automatic report generation. The device has automatic test vector generation, allowing fast PDN optimization and verification.Features
- FFED-VC1902-VSVA2197 features
- Static and high di/ dt transient testing
- Seven load cells
- Automatic report generation
- Automatic test vector generation
- Allows for fast PDN optimization and verification
- As used by AMD Xilinx for internal development purposes
- API support with Command Line Interface (CLI)
Videos
Typical Setup
FFED Dimensions & Voltage Sense Points
Publicado: 2023-10-02
| Actualizado: 2023-12-04