Lumileds LUXEON CS CoB (Gen 2) LEDs

Lumileds LUXEON CS CoB (Gen 2) LEDs offer higher luminance flux options to enhance its leading position performance, reliability, and quality of light. These LEDs feature low thermal resistance that enables smaller heatsinks and extends the operating lifespan. The CS CoB (Gen 2) LEDs incorporate a new board footprint that allows easy design-in for new luminaire programs. These LEDs feature high performance with superior color stability. The CS CoB (Gen 2) LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. Typical applications include track lights, downlights, spotlights, high bay, and low bay.

Features

  • Widely used square footprints for easy design-in
  • Low thermal resistance enables smaller heatsink and extends the operating life span
  • High performance with superior color stability downlights
  • Supported by a comprehensive optical, mechanical, and electrical ecosystem

Applications

  • Track lights
  • Downlights
  • Spotlights
  • High bay
  • Low bay
View Results ( 40 ) Page
N.º de artículo Hoja de datos Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante Índice de rendimiento de color - CRI Ángulo de visualización If - Corriente directa Vf - Tensión directa Longitud Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente
L2C6-30902L08C1500 L2C6-30902L08C1500 Hoja de datos 3000 K Warm White 3965 lm 90 115 deg 720 mA 33.9 V 19 mm Clear 14.5 mm Round Colorless
L2C6-27902L02C0600 L2C6-27902L02C0600 Hoja de datos
L2C6-27902L02C0900 L2C6-27902L02C0900 Hoja de datos
L2C6-27902L03C0900 L2C6-27902L03C0900 Hoja de datos
L2C6-27902L04C0900 L2C6-27902L04C0900 Hoja de datos
L2C6-27902L05C1300 L2C6-27902L05C1300 Hoja de datos
L2C6-27902L06C1300 L2C6-27902L06C1300 Hoja de datos
L2C6-27902L08C1500 L2C6-27902L08C1500 Hoja de datos
L2C6-27902L10C1500 L2C6-27902L10C1500 Hoja de datos
L2C6-30902L02C0600 L2C6-30902L02C0600 Hoja de datos
Publicado: 2024-03-28 | Actualizado: 2024-04-23