Lumileds LUXEON 2835 Commercial Visual Consistency LEDs
Lumileds LUXEON 2835 Commercial Visual Consistency LEDs deliver uniform lighting performance specifically engineered for high-end architectural lighting. These LEDs ensure excellent color consistency and precise electrical matching, delivering flawless uniform illumination across entire projects. The LUXEON 2835 LEDs use a single-color bin design, with an optional single VF bin at 65mA. These LEDs are built on a standard 2835 package, enabling easy integration, consistent design iteration, and fast product upgrade. The LUXEON 2835 features a single 3-step MacAdam ellipse, enabling precise color control. These LEDs are suitable for panel or soft lights, linear, troffers, and downlights.
Features
- Broad CCT and high CRI options are offered for various applications
- KSF and non-KSF choices available
- Options of single VF bin and deep dimming for string-to-string uniformity
- Industry standard footprint for drop-in replacement designs
- Reliable package design for high-end architectural lighting
- Single 3-step MacAdam ellipse enables precise color control
Applications
- Panel / soft
- Lights
- Downlights
- Linear
- Trofferz
Specifications
- -40°C to +105°C LED storage temperature range
- 2.73V forward voltage at 65mA
- -1.0mV/°C to -2.0mV/°C typical temperature coefficient of forward voltage
- 160° typical total included angle
Color Bin Definition
Dimensions
Publicado: 2026-06-24
| Actualizado: 2026-07-06