Lumileds LUXEON CoB Core Range (Gen 5) LED Arrays
Lumileds LUXEON CoB Core Range (Gen 5) LED Arrays are uniform, high-efficacy (>160lm/W), easy-to-design arrays with a small Light Emitting Surface (LES). With industry-leading thermal resistance, these arrays enable simplified and cost-efficient luminaire designs. The hot-tested (at +85°C) LUXEON CoB LEDs are available in a 3-step MacAdam ellipse, ensuring uniform optical performance in various applications with minimized additional testing required.Features
- High flux densities in a small LES
- 3-step MacAdam ellipse color definition, freedom from Binning for color consistency from luminaire to luminaire
- Superior color stability over temperatures and drive currents
- CoB LED package
- Up to 4x lower thermal resistance than the competition, enabling smaller heatsinks and higher lumens
- Supported by a comprehensive optical, mechanical, and electrical ecosystem
- Phosphor system
Applications
- Spotlights
- Track lights
- Downlights
- High bay
- Low bay
- Floodlights
Specifications
- 135° typical total included angle
- 115° typical viewing angle
- 30.9V to 37.3V forward voltage range
- -16mV/°C typical forward voltage temperature coefficient
- 600mA to 1600mA forward current range
- 0.12°C/W to 0.26°C/W typical junction-to-case thermal resistance range
- 2700K to 5000K wavelength/color temperature
- 2912lm to 9315lm luminous/radiant flux range
- 80 or 90 Color Rendering Index (CRI)
- Class 3B ESD sensitivity (ANSI/ESDA/JEDEC JS-001-2012)
- +125°C maximum LED junction temperature
- -40°C to +105°C operating case temperature range
Publicado: 2023-05-08
| Actualizado: 2025-04-18