Lumileds LUXEON CoB with FreshFocus Technology™

Lumileds LUXEON CoB with FreshFocus Technology™ are unique chip-on-board (CoB) LED modules. These are designed to replace traditional halogen and incandescent lighting. These specialized LEDs are engineered to enhance the appearance of different fresh food types through spectra engineering.

The series offers five different lighting approaches for produce, fish, marbled meat, red meat, and bread and pastries. And, to help grocers contain costs, these LEDs use less energy and help displayed items stay fresh longer based on lower heat generation.

Lumileds FreshFocus LEDs for produce are offered on the LUXEON CoB 1208 and 1211 arrays to power downlights and spotlights. These have a lumen range from 3300 to 4500 with 100lm/W efficacy.

Features

  • Spectrum engineered products with specific color temperatures to enable the correct lighting for the particular merchandise and applications
  • IR and UV free, which keeps merchandise fresh longer and prevents meat discoloration
  • Low thermal resistance, enabling smaller heatsinks and higher lumens
  • Mouse bites for M2 and M3 make it easy to work with
  • A high TLCI (Television Lighting Consistency Index) rating ensures exceptional color performance on camera
  • Ideal for downlights, indoor area lighting, lamps, and spotlights

Applications

  • Produce
    • Increased blue for a fresher look
    • Improved red rendering
    • Continuous spectra for more natural color
  • Bread and pastries
    • Minimal blue
    • Increased yellow and orange for a warmer effect
  • Red Meat
    • Reduced blue for a warm appearance
    • Increased red rendering
  • Marbled meat
    • Increased blue for a fresher look
    • Added green to red + blue for a whiter light
    • Reduced yellow for a cleaner white
    • Increased red rendering
  • Fish
    • Maxed blue for a cooler white
    • Decreased red for a fresh effect
Publicado: 2016-08-24 | Actualizado: 2024-09-20