Lumileds LUXEON IR Compact LEDs

Lumileds LUXEON IR Compact LEDs are high power infrared emitters designed to deliver high power density in a small footprint. The compact and well-defined light source geometry of the LUXEON IR Compact LEDs allows them to be easily coupled into secondary optics for tight beam control.

Features

  • Available in 850nm and 940nm wavelengths to provide optimized performance for each type of application
  • Radiant Power: 1050mW (850nm) and 1150mW (940nm) for a greater system performance
  • Compact package of 1.9mm x 1.37mm with a 2-pad configuration for high power density
  • Ultra-low Rth of 2.8°C/W, solves thermal challenges and supports space-saving designs

Applications

  • Surveillance and CCTV
  • Machine vision
  • 3D scanning
  • Time of flight
  • Biometric identification
  • User interface control
  • Augmented and virtual reality

Mechanical Drawing

Mechanical Drawing - Lumileds LUXEON IR Compact LEDs
View Results ( 2 ) Page
N.º de artículo Longitud de onda Intensidad radiante Régimen de potencia Vf - Tensión directa
L1IZ-0850000000000 850 nm 250 mW/sr 1.05 W 3 V
L1IZ-0940000000000 940 nm 300 mW/sr 1.15 W 2.8 V
Publicado: 2017-08-09 | Actualizado: 2022-05-20