Lumileds LUXEON Rubix Color Line LEDs

Lumileds LUXEON Rubix Color Line LEDs are designed with high driving current capability, maximum performance, and a small form factor. These color line LEDs are tested and binned with 1500mA DC drive current and +85°C junction temperature. The LUXEON Rubix LEDs feature maximized punch (cd/lm), 3A DC high drive current, and 1414 tiny footprint package. Typical applications include moving heads, spotlights, wallwash, floodlights, and landscape lighting.

Features

  • High driving current capability
  • Small form factor
  • Maximum performance
  • Maximized punch
  • Tiny LED

Specifications

  • 1500mA DC drive current
  • +85°C junction temperature
  • 3A DC high drive current
  • 1414 tiny footprint package

Applications

  • Moving heads
  • Spotlights
  • Wallwash
  • Floodlights
  • Landscape lighting

Spectral Power Distribution

Performance Graph - Lumileds LUXEON Rubix Color Line LEDs
View Results ( 7 ) Page
N.º de artículo Hoja de datos Tipo de producto Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante Vf - Tensión directa Transparencia de la lente
L1RX-PCA1000000000 L1RX-PCA1000000000 Hoja de datos Single Color LEDs PC Amber 220 lm 3.04 V Water Clear
L1RX-CYN1000000000 L1RX-CYN1000000000 Hoja de datos Single Color LEDs 490 nm Cyan 180 lm 3.64 V Clear
L1RX-RED2000000000 L1RX-RED2000000000 Hoja de datos Single Color LEDs
L1RX-BLU1000000000 L1RX-BLU1000000000 Hoja de datos Single Color LEDs 485 nm Blue 112 lm 3.67 V Water Clear
L1RX-GRN1000000000 L1RX-GRN1000000000 Hoja de datos Single Color LEDs 535 nm Green 260 lm 3.8 V Water Clear
L1RX-RYL1000000000 L1RX-RYL1000000000 Hoja de datos Single Color LEDs 455 nm Royal Blue 1300 lm 3.16 V Water Clear
L1RX-LME1000000000 L1RX-LME1000000000 Hoja de datos Single Color LEDs Lime Green 420 lm 3.09 V Water Clear
Publicado: 2020-08-04 | Actualizado: 2025-01-13