Lumileds LUXEON Z LEDs

Lumileds LUXEON® Z LEDs offer high density, flexibility, and freedom of design. Available in the full spectrum of colors from 440nm to 670nm, including Lime, LUXEON Z LEDs enable highly efficient color mixing with a convenient above-blackbody color point. The LUXEON Z Color Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications, and a wide spectrum of specialty lighting applications.

The Luxeon Z Lime color LED offers higher CRI and R9 than traditional green when used in RGB light mixing. This Z Lime LED enables high punch, tight beam control, and the flexibility of superior color mixing. The Luxeon Z White LEDs are available in a complete range of CCT from 2700K to 6500K.

Features

  • Broad selection spanning 440nm to 670nm, including a unique Lime color
  • 2.2mm x 2.2mm footprint enables unique arrangements in space constrained applications
  • 4-up RGBW pixel in 9.5mm², four colors in less area than one regular high power color emitter
  • Undomed design allows better optical management
  • Enables customizable light sources: linear, rectangular, circular

Applications

  • Architectural
  • Downlights
  • Indoor area lighting
  • Lamps
  • Outdoor
  • Speciality

Package Outlines

Performance Graph

Performance Graph - Lumileds LUXEON Z LEDs
Publicado: 2013-02-05 | Actualizado: 2025-01-28