Luminus Devices LUX White COB Arrays

Luminus Devices LUX White COB Arrays provide the highest efficacy at a typical >160lm/W, reducing power consumption. The arrays offer pure white color rendering with enhanced color saturation. The Luminus Devices LUX white COB arrays are source-optimized for beam characteristics and optics selection. Furthermore, the devices feature color quality, standard 3 SDCM and 2 SDCM color binning, and the highest color rendering.

Features

  • High lumen output and efficacy typical
  • CCT range 2400K, 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
  • 3 SDCM and 2 SDCM color binning standard
  • Excellent optical emission uniformity and color over angle consistency
  • Superior thermal conductivity for uniform heat spreading
  • Exceptional long-term color stability
  • Typical efficacy >160LPW, 3000K 90CRI, highest reach 180LPW
  • Complete range of LES sizes and lumen outputs
  • AccuWhite™ color rendering to 97CRI typical
  • Sensus™ and Xtreme Sensus™ pure white
  • UL and IEC qualified
  • At least 90CRI for whole series products
  • Environmentally friendly via RoHS and REACH compliance

Applications

  • Spotlights/track lights
  • Downlights
  • Shop lighting
  • Hospitality lighting
  • Architectural and specialty
  • Street lighting
  • Parking lot and area lighting
  • Tunnel lighting
Performance Graph - Luminus Devices LUX White COB Arrays
View Results ( 7 ) Page
N.º de artículo Hoja de datos Longitud de onda/Color de temperatura Flujo luminoso/Flujo Radiante
CLM-14-30-90-36-TC50-F6-3 CLM-14-30-90-36-TC50-F6-3 Hoja de datos 3000 K 2660 lm
CXM-14-30-90-36-TC50-F6-3 CXM-14-30-90-36-TC50-F6-3 Hoja de datos 3000 K 3795 lm
CXM-6-30-90-36-TE50-F6-3 CXM-6-30-90-36-TE50-F6-3 Hoja de datos 3000 K 770 lm
CLM-9-30-90-36-TC50-F6-3 CLM-9-30-90-36-TC50-F6-3 Hoja de datos 3000 K 1300 lm
CXM-14-30-95-36-TC50-F6-3 CXM-14-30-95-36-TC50-F6-3 Hoja de datos 3000 K 3525 lm
CXM-9-30-90-36-TC50-F6-3 CXM-9-30-90-36-TC50-F6-3 Hoja de datos 3000 K 1825 lm
CXM-14-30-90-36-TC52-F6-3 CXM-14-30-90-36-TC52-F6-3 Hoja de datos 3000 K 3680 lm
Publicado: 2023-05-09 | Actualizado: 2024-02-02