Luminus Devices MP-1616 SMD Mid-Power LEDs

Luminus Devices MP-1616 SMD Mid-Power LEDs LEDs are Cube™ LEDs that are designed to develop lighting solutions with maximum efficacy, brightness, and overall quality. These LEDs operate at 1.63W maximum operating input power and provides 135 degrees wide viewing angle. The MP-1616 LEDs come with a wide viewing angle that promotes Energy Star compliance for replacement lamps resulting in increased uniformity for linear and area lighting. These LEDs are compatible with automatic placement equipment and are available in semiconductor blue, phosphor-converted green, and phosphor-converted red. The MP-1616 LEDs are used in applications such as replacement lamps, panel lighting, downlights, cove lighting, architectural lighting, and channel lighting.

Features

  • Colors:
    • Semiconductor blue
    • Phosphor converted green
    • Phosphor converted red
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • 135 degrees wide viewing angle
  • 1.63W maximum operating input power
  • 1.6mm x 1.6mm dimensions
  • Up to 143 lumens per watt efficacy
  • 6V input voltage

Applications

  • Replacement lamps
  • Panel lighting
  • Downlights
  • Cove lighting
  • Architectural lighting
  • Channel lighting

Typical Optical/Electrical Characteristics Graphs

Performance Graph - Luminus Devices MP-1616 SMD Mid-Power LEDs

Mechanical Drawing

Mechanical Drawing - Luminus Devices MP-1616 SMD Mid-Power LEDs
View Results ( 3 ) Page
N.º de artículo Hoja de datos Color de iluminación Flujo luminoso/Flujo Radiante RoHS - Mouser Longitud de onda/Color de temperatura Ángulo de visualización Empaquetado
MP-1616-2103-PG MP-1616-2103-PG Hoja de datos Green 138 lm Y 540 nm 135 deg Reel
MP-1616-2103-RB MP-1616-2103-RB Hoja de datos Royal Blue 20 lm Y 460 nm 135 deg Reel
MP-1616-2103-PR MP-1616-2103-PR Hoja de datos Red 22 lm Y 630 nm 135 deg Reel
Publicado: 2021-05-06 | Actualizado: 2022-03-11