M5Stack CoreS3 ESP32S3 loT Development Kit
M5Stack CoreS3 ESP32S3 loT Development Kit is based on ESP32-S3 solution, dual-core XTensa LX7 processor. This kit features 240MHz frequency, WiFi® at 16M flash, 8M PSRAM, built-in camera, proximity sensor, speaker, power indicator, I2S amplifier, dual microphone, and condenser touchscreen. The CoreS3 kit supports OTG, CDC functions, and Arduino and UIFlow programming platforms. Typical applications include Internet of Things (IoT) development, various DIY project development, smart home control system, and industrial automation control system.Features
- Developed based on ESP32, supports WiFi® at 16M flash, and 8M PSRAM
- Built-in camera, proximity sensor, speaker, power indicator, RTC, I2S amplifier, dual microphone, and condenser touchscreen
- Power button, reset button, and gyroscope
- TF card slot
- High-strength glass
- Support OTG and CDC functions
- AXP2101 power management and low power design
- Arduino and UIFlow-supported programming platforms
Specifications
- 2-inch at 320 x 240 ILI9342C touch the IPS LCD screen
- GC0308 at 30 megapixels camera
- LTR-553ALS-WA proximity sensors
- 16bits-I2S power amplifier chip AW88298 at 1W
- ES7210, dual microphone inputs audio decoding chip
Applications
- IoT development
- Various DIY project development
- Smart home control system
- Industrial automation control system
Additional Resource
Videos
Publicado: 2023-05-09
| Actualizado: 2023-07-13