M5Stack Display 1.14-inch Module For StickS3

M5Stack Display 1.14-inch Module For StickS3 is a 1.14-inch color IPS TFT LCD module with a compact form factor and structure. This module is connected to themainboard via a 0.4mm-12P board-to-board connector. The Display 1.14-inch module is equipped with the ST7789P3 driver chip and incorporates a transmissive display solution. This module features 135 x 240 resolution, a 262K-color display, and full viewing-angle visibility. The Display 1.14-inch module operates at a temperature range of 0°C to 40°C and is available with a product size of 60mm x 17.6mm x 1.6mm and a package size of 138mm x 93mm x 13mm. This module is ideal for StickS3 screen repair and replacement, instrument and meter data display, and electronic DIY development.

Features

  • Equipped with the ST7789P3 driver chip
  • 1.14-inch TFT color LCD display (transmissive)
  • 135 × 240 resolution
  • 262K color display
  • Full viewing angle
  • 14.864mm x 24.912mm actve display area
  • 0.4mm-12P board-to-board connector
  • 0°C to 40°C operating temperature range
  • DC 3.3V power voltage
  • 60mm x 17.6mm x 1.6mm product size
  • 138mm x 93mm x 13mm package size

Applications

  • StickS3 screen repair and replacement
  • Instrument and meter data display
  • Electronic DIY development

Kit Contents

  • 1 x display 1.14 for StickS3
  • 1 x hex key L-shape 1.5mm (for M2 screw)

PinMap

M5Stack Display 1.14-inch Module For StickS3

Dimension

Mechanical Drawing - M5Stack Display 1.14-inch Module For StickS3
Publicado: 2026-10-27 | Actualizado: 2026-10-27