M5Stack Zigbee Module

M5Stack Zigbee Module is a Zigbee ad hoc network communication module that adopts the CC2630F128 solution. This module internally integrates the Zigbee protocol stack and opens the serial communication interface. The Zigbee module features an integrated external antenna, single node stable communication distance up to 1km, and a 200-level router depth. This module is ideal for use in smart homes, IoT collection mode, and building automation.

Features

  • CC2630F128 (dual Arm® core-32 bit)
  • Serial communication
  • Low power consumption (module working current: 25mA, sleep 5µA)
  • Dynamic routing maintenance, supporting 200-level routing depth
  • 250Kbps transmission speed
  • 1km node communication distance
  • UART transparent transmission/broadcasting/P2P
  • 71.5mm x 24mm x 8mm product size

Kit Contents

  • 1x Zigbee unit
  • 1x SMA antenna

Applications

  • Smarthomes
  • IoT collection node
  • Building automation

Overview

M5Stack Zigbee Module
Publicado: 2021-08-03 | Actualizado: 2022-03-11