MACOM MAAL-011181 Distributed Low-Noise Amplifier

MACOM MAAL-011181 Distributed Low-Noise Amplifier (LNA) is a wideband amplifier with an operating frequency range of 9kHz to 20GHz. This low noise amplifier features a 2.5dB noise figure, 15dB gain, 29dBm output IP3, 19dBm output P1dB, and 21dBm P3dB. The MAAL-011181 low noise amplifier also features a 5V supply voltage and 125mA Quiescent current. This low-noise amplifier requires no external matching components but only external biasing components. The MAAL-011181 low noise amplifier is available in a 5mm, 32 lead PQFN package and is lead-free and RoHS compliant. This low-noise amplifier is designed for wideband applications such as test equipment. Typical applications include ISM and multi-market.

Features

  • 15dB gain
  • 2.5dB noise figure
  • 29dBm output IP3
  • 5V drain supply
  • -40°C to 85°C operating temperature range
  • 5mm, 32 lead PQFN package
  • Halogen-Free Green mold compound
  • RoHS compliant

Applications

  • ISM
  • Multi-market

MAAL-011181 Functional Block Diagram

Block Diagram - MACOM MAAL-011181 Distributed Low-Noise Amplifier

Application Schematic Diagram

MACOM MAAL-011181 Distributed Low-Noise Amplifier
Publicado: 2022-12-28 | Actualizado: 2023-01-10