MACOM MACP-01057x Directional Power Detectors
MACOM MACP-01057x Directional Power Detectors are small, easy-to-use, broadband detectors that feature integrated low-loss directional couplers and built-in temperature compensation circuits. The MACP-01057x series monitors the power of a signal traveling in a specific direction along a transmission line. The detectors are housed in a miniature, surface-mount, lead-free plastic package. MACOM MACP-01057x Directional Power Detectors require only a small amount of bias for proper performance, and the total bias current is less than 0.5mA.Features
- Integrated directional coupler
- Built-in temperature compensation
- 1.5mm x 1.2mm 6-lead TDFN plastic package
- Low insertion loss
- MACP-010571: 0.2dB at 4GHz
- MACP-010572: 0.27dB at 12GHz
- MACP-010573: 0.40dB at 20GHz
- Minimum detectable power
- MACP-010571: -15dBm at 4GHz
- MACP-010572: -16dBm at 12GHz
- MACP-010573: -18dBm at 20GHz
- Lead-free package
- Halogen-free "green" mold compound
- RoHS compliant and 260°C reflow compatible
Videos
View Results ( 3 ) Page
| N.º de artículo | Descripción | Banda de frecuencias | Hoja de datos |
|---|---|---|---|
| MACP-010571-TR1000 | Detector de RF Envelope Detector 2-6GHz | 2 GHz to 6 GHz | ![]() |
| MACP-010572-TR1000 | Detector de RF RMS Power Detector 6-16GHz | 6 GHz to 18 GHz | ![]() |
| MACP-010573-TR1000 | Detector de RF RMS Power Detector 10-30GHz | 10 GHz to 30 GHz | ![]() |
Publicado: 2018-10-15
| Actualizado: 2023-02-10