Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry

Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.

Features

  • DC circuitry included
  • Meets IEC 60601-1-8 auditory alarm requirements
  • Mounting style
    • PC pins
    • Flange with wires
  • Technology type
    • Piezo
    • Speaker technology
  • Ideal for automotive applications
  • RoHS compliant

Specifications

  • 4kHz or 200Hz frequency options
  • 3.3V to 30V voltage rating range
  • 1.5mA to 35mA current rating range
  • 10cm dB distance
  • Available sizes
    • ø44.5mm x 15mm
    • 64.5mm x 61.5mm x 14mm
View Results ( 44 ) Page
N.º de artículo Hoja de datos Frecuencia Régimen de voltaje Régimen de corriente
SBS12M1PC SBS12M1PC Hoja de datos 4 kHz 9 V to 12 V 100 mA
MSS300R MSS300R Hoja de datos 325 Hz
SBT5LMMCPC SBT5LMMCPC Hoja de datos 4 kHz 5 VDC 20 mA
SBT200FL SBT200FL Hoja de datos 200 Hz 30 VAC 1.5 mA
SBS12LMMVPC SBS12LMMVPC Hoja de datos 4 kHz 9 V to 12 V 100 mA
MSS5M0 MSS5M0 Hoja de datos 325 Hz
MSS5MMG MSS5MMG Hoja de datos 4 kHz 4.5 V to 5.5 V 70 mA
SBS300FL SBS300FL Hoja de datos 325 Hz 2.8 V
MSS5MMV MSS5MMV Hoja de datos 4 kHz 4.5 V to 5.5 V 70 mA
SBT5LM1PC SBT5LM1PC Hoja de datos 4 kHz 5 VDC 15 mA
Publicado: 2015-09-10 | Actualizado: 2022-03-11