Mallory Sonalert SCE 30mm Alarms with Electronic Volume Control

Mallory Sonalert SCE 30mm Alarms with Electronic Volume Control enable the selection of sound level by equipment controller or electronic circuitry. These 30mm alarms come in two models. The first set of models offers one sound type, which can be electronically changed between three different sound levels at any time. The second set of models offers two sound types with two different sound levels. Mallory Sonalert SCE 30mm Alarms are available in continuous, fast pulse, slow pulse, and medium pulse sounds. The SCE electronic volume control alarms operate at -40°C to +85°C temperature range. These 30mm alarms are CUL and UL approved.

Features

  • 30mm panel alarm package
  • Available sounds
    • Continuous
    • Fast pulse
    • Slow pulse
    • Medium pulse
  • Sound models
    • 1 sound type with three different sound levels
    • 2 sound types with two different sound levels
  • CUL and UL approved
  • RoHS compliance
  • Terminations
    • Screw terminals
    • Flat blades
    • Terminal block

Specifications

  • -40°C to +85°C operating temperature range
  • -40°C to +85°C storage temperature range
  • 40mA maximum current
  • 2000Hz or 3000Hz frequency
  • 12VDC, 24VDC, or 48VDC operating voltages
View Results ( 16 ) Page
N.º de artículo Frecuencia Régimen de voltaje Estilo de terminación
SCE016XD3DB1S 2 kHz 16 VDC Screw
SCE028LD2VC1S 2 kHz 28 VDC Screw
SCE028XD2DB3S 2 kHz 28 VDC Wire Lead
SCE028XD3DB3S 3 kHz 28 VDC Wire Lead
SCE016LD2VC1S 2 kHz 16 VDC Screw
SCE016LD3VC1S 3 kHz 16 VDC Wire Lead
SCE016XD2DB1S 2 kHz 16 VDC Wire Lead
SCE016XD2DB2S 2 kHz 16 VDC Screw
SCE016XD2DB3S 2 kHz 16 VDC Screw
SCE016XD3DB2S 3 kHz 16 VDC Screw
Publicado: 2019-12-24 | Actualizado: 2023-06-05