Marki Microwave BAL-0006 200kHz to 6GHz Broadband Balun

Marki Microwave BAL-0006 200kHz to 6GHz Broadband Balun is hand-tuned for optimal phase/amplitude balance and common mode rejection. This Marki Microwave BAL-0006 balun uses a magnetic material to extend the operating range below 1GHz. The device utilizes a unique architecture combined with sophisticated and proprietary assembly techniques. The balun serves as an excellent choice for analog-to-digital converters (ADCs), balanced receivers, baseband digital modulation, and signal integrity enhancement.

Features

  • 2:1 impedance ratio
  • 200kHz to 6GHz balun (balanced to an unbalanced transformer)
  • Matched 50Ω impedance on input and output ports
  • Tuned for optimal phase/amplitude balance
  • SMAF connector types
  • EAR99 export classification
  • RoHS and REACH compliant

Applications

  • ADCs
  • Balanced receivers
  • Baseband digital modulation
  • Signal integrity

Specifications

  • 1W maximum RF power handling
  • 0.5dB maximum amplitude balance
  • 40dB typical common-mode rejection
  • 6dB maximum insertion loss as a mode converter
  • 9dB typical isolation
  • 180° typical nominal phase shift
  • 5° maximum phase balance
  • 40ps typical rise/fall time
  • 1.35VSWR typical input
  • 1.7VSWR typical output
  • 66.04mm x 16.76mm dimensions
  • 27g in weight

Resources

Functional Block Diagrams

Block Diagram - Marki Microwave BAL-0006 200kHz to 6GHz Broadband Balun

Dimensions

Mechanical Drawing - Marki Microwave BAL-0006 200kHz to 6GHz Broadband Balun
Publicado: 2026-04-21 | Actualizado: 2026-05-12