Marki Microwave MM1-0222LS GaAs MMIC Double Balanced Mixer
Marki Microwave MM1-0222LS GaAs MMIC Double Balanced Mixer features excellent conversion loss, superior isolation, and spurious performance across a broad bandwidth. The Marki Microwave MM1-0222LS works well as an up/down converter through the Ku band and beyond. The MM1-0222LS is recommended for low-power frequency-conversion applications that require high linearity and is available as a wire-bondable die and a connectorized module.
Features
- High LO-to-RF isolation
- Up or down conversion
- Broadband performance
- SMAF connector type
- EAR99 export classification
- RoHS and REACH compliant
Applications
- Test and measurement equipment
- SATCOM
- Radar
- Military
Specifications
- 30mA maximum port 1, 2, and 3 DC current
- 7dBm to 15dBm operating LO input power range
- 7dB typical conversion loss
- 3.5dBm typical input 1dB gain compression point (P1dB)
- 11.5dBm typical input IP3 range
- Frequency ranges
- 0Ghz to 3.5GHz IF range
- 2GHz to 22GHz LO range
- 2GHz to 22GHz RF range
- Typical isolation
- 29dB LO-to-IF
- 51dB LO-to-RF
- 32dB RF-to-IF
- 7dB noise figure
- 14.22mm x 13.21mm in size
- -55°C to +100°C operating temperature range
- 250V to <500V HBM Class 1A ESD rating
- 12g in weight
Functional Block Diagram
Dimensions
Publicado: 2026-04-22
| Actualizado: 2026-05-05