Marktech Optoelectronics MTSMx Visible Emitters
Marktech Optoelectronics MTSMx Visible Emitters feature high reliability, high output power, and a hermetically sealed package. These emitters are available in blue, green, and red colors. The MTSMx visible emitters feature 5mm x 5mm and 3mm x 3mm seam welded surface mount packages. These emitters operate at -20°C to 85°C temperature range, 5V reverse voltage, and 0.5A forward current. The MTSMx emitters are used in optical sensors, aerospace, industrial controls, and biomedical applications.Features
- High reliability
- High output power
- Hermetically sealed package
- 5mm x 5mm and 3mm x 3mm seam welded surface mount packages
Specifications
- 5V reverse voltage
- 0.5A forward current
- 50mA forward current
- -20°C to 85°C temperature range
- -30°C to 100°C storage temperature range
Applications
- Optical sensors
- Aerospace
- Industrial controls
- Biomedical applications
Dimension Diagram
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Longitud de onda | Ángulo del haz | Vf - Tensión directa | Ángulo de visualización |
|---|---|---|---|---|---|
| MTSM5201SMR2-UG | ![]() |
525 nm | 40 deg | 2.73 V | 80 deg |
| MTSM3466SMR2-UR | ![]() |
660 nm | 40 deg | 1.7 V | 80 deg |
| MTSM4047SMR1-UB | ![]() |
470 nm | 15 deg | 2.85 V | 30 deg |
| MTSM4501SMR2-UB | ![]() |
450 nm | 50 deg | 2.65 V | 100 deg |
Publicado: 2024-02-07
| Actualizado: 2024-03-12