Marquardt Switches Inc 1830 Rocker Switches

Marquardt 1830 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches offer a <100mΩ contact resistance, >100MΩ insulation resistance, and IP40/IP67 protection type depending on the model. Marquardt 1830 Rocker Switches feature two housing variants, approval for 400V, and mechanical life endurance up to 1 million switching cycles.

Features

  • 100 million times proven switching principle
  • Mechanical life endurance up to 1 million switching cycles
  • Wide variety
  • Variants with IP67 or dust protection insert
  • Two housing variants
  • Actuating characteristic
  • Illuminated and non-illuminated variants
  • Approval for 400V (product-dependent)
View Results ( 63 ) Page
N.º de artículo Hoja de datos Régimen de voltaje de CA Iluminado Función de conmutación
1839.3512 1839.3512 Hoja de datos 125 VAC Non-Illuminated ON - OFF - ON
1835.3109 1835.3109 Hoja de datos 125 VAC Illuminated ON - OFF
1832.3311 1832.3311 Hoja de datos 125 VAC Non-Illuminated ON - OFF
1834.1102 1834.1102 Hoja de datos 125 VAC Non-Illuminated ON - OFF
1838.8302 1838.8302 Hoja de datos 125 VAC Non-Illuminated (ON) - OFF - (ON)
1839.3412 1839.3412 Hoja de datos 125 VAC Non-Illuminated (ON) - OFF - (ON)
1831.8112 1831.8112 Hoja de datos 125 VAC Non-Illuminated ON - OFF
1832.3306 1832.3306 Hoja de datos 125 VAC Non-Illuminated ON - OFF
1833.1202 1833.1202 Hoja de datos 125 VAC Non-Illuminated ON - (OFF), OFF - (ON)
1831.3311 1831.3311 Hoja de datos 125 VAC Non-Illuminated ON - OFF
Publicado: 2012-09-12 | Actualizado: 2022-03-11