Matrix Orbital EVE2 TFT Modules
Matrix Orbital EVE2 TFT Modules utilize FTDI's second-generation Embedded Video Engine (EVE) to control, render, manage and display complex graphics on a full-color TFT touchscreen. These EVE2 TFTs feature touch control hardware, are capable of recognizing and tracking touch movement and provide notification for up to 255 touch objects. The mono 8-bit linear audio wave playback at sampling frequencies from 8kHz to 48kHz is made possible by the built-in sound synthesizer and digital filter. The EVE2 TFTs communicate using SPI protocol and can be configured for quad SPI communication. These SPI communication protocols make the EVE2 compatible with many MCUs available on the market, including the FDI FT900, NXO 17XX, Arduino, and many more.The Matrix Orbital EVE2 TFT Modules are available in 6 different sizes with touch or non-touch capabilities.
Features
- Advanced EVE with high-resolution graphics and video playback
- Support multiple widgets for simplified design development
- Support for resistive and capacitive touchscreen technology
- SPI and QSPI communication protocol
- Backlight PWM LED Driver
- Support capacitive touch screen with up to 5 touches detection
- Support LCD display with resolution up to SVGA (800 x 600) and formats with Data Enable (DE) mode or VSYNC/HSYNC mode
- Support landscape and portrait orientations
- Support playback of motion-JPEG encoded AVI videos
- -20ºC to 70ºC extended operating temperature range
Specifications
- 1MB graphics RAM
- Available with touch or non-touch
- Available in 6-different sizes 2.9", 3.5", 3.8", 4.3", 5.0", and 7.0"
- FT812 CPU
- Standard 20pin connector
Videos
EVE2 TFT Block Diagram
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Diagonal | Resolución de pantalla - Píxeles | Área de visualización (An x Al) | Tamaño de módulo (An x Al x P) | Panel táctil |
|---|---|---|---|---|---|---|
| EVE2-29A-BLM-TPN | ![]() |
2.9 in | 320 x 102 | 72.1 mm x 26.1 mm | 76.9 mm x 36 mm x 6.4 mm | Without Touch Panel |
| EVE2-35A-BLM-TPN | ![]() |
3.5 in | 320 x 240 | 73.1 mm x 55.5 mm | 76.9 mm x 63.9 mm x 6.4 mm | Without Touch Panel |
| EVE2-35A-BLM-TPR | ![]() |
3.5 in | 320 x 240 | 72.28 mm x 54.76 mm | 76.9 mm x 63.9 mm x 7.6 mm | Resistive Touch Panel |
| EVE2-43A-BLM-TPN | ![]() |
4.3 in | 480 x 272 | 98.7 mm x 57.5 mm | 105.4 mm x 67.1 mm x 6.2 mm | Without Touch Panel |
| EVE2-43A-BLM-TPR | ![]() |
4.3 in | 480 x 272 | 97.04 mm x 55.85 mm | 105.4 mm x 67.1 mm x 7.4 mm | Resistive Touch Panel |
| EVE2-50A-BLM-TPR | ![]() |
5 in | 800 x 480 | 109.6 mm x 66.4 mm | 120.7 mm x 75.8 mm x 7.2 mm | Resistive Touch Panel |
| EVE2-70A-BLM-TPN | ![]() |
7 in | 800 x 480 | 154.84 mm x 86.63 mm | 164.9 mm x 100 mm x 6.7 mm | Without Touch Panel |
| EVE2-70A-BLM-TPR | ![]() |
7 in | 800 x 480 | 155.08 mm x 86.92 mm | 164.9 mm x 100 mm x 7.9 mm | Resistive Touch Panel |
| EVE2-50A-BLM-TPN | ![]() |
5 in | 800 x 480 | 110.7 mm x 67.4 mm | 120.7 mm x 75.8 mm x 6 mm | Without Touch Panel |
Publicado: 2017-06-07
| Actualizado: 2022-05-23