Analog Devices / Maxim Integrated MAXREFDES34 Alcatraz Reference Design

Analog Devices Inc. MAXREFDES34 Alcatraz Reference Design is a subsystem that provides a reference design for securing Xilinx FPGAs to protect IP and prevent attached peripheral counterfeiting. The system implements a SHA-256 challenge-response between the FPGA and a DS28E15 secure authenticator. The DS28E15 communicates over the single-contact 1-Wire® bus, reducing the number of pins necessary to carry out the solution. The reference code defines a combined SHA-256 processor and 1-Wire Master of the host FPGA.

Features

  • SHA-256 authentication
  • Single-contact 1-Wire interface
  • Example source code
  • Pmod™-compatible form factor
  • Crypto-strong authentication
  • Single pin count interface
  • Fast performance with hardware acceleration

Applications

  • Counterfeit protection
  • Peripheral authentication
  • IP protection
  • License and feature management
Publicado: 2014-03-03 | Actualizado: 2023-04-18